Analog Devices5962-8967101LADigital to Analog Converters - DACs
DAC 2-CH R-2R 12-bit 24-Pin CDIP Tube
Not Compliant | |
3A001a.2.c. | |
NRND | |
8542.39.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
General Purpose | |
R-2R | |
12bit | |
2 | |
2 | |
1 | |
Parallel | |
Current | |
External | |
5 | |
9|12 | |
15 | |
Single | |
±0.5LSB | |
±1LSB | |
No | |
-55 | |
125 | |
Tube | |
Military | |
Mounting | Through Hole |
Package Height | 3.56(Max) mm |
Package Width | 7.87(Max) mm |
Package Length | 32.51(Max) mm |
PCB changed | 24 |
Standard Package Name | DIP |
Supplier Package | CDIP |
24 | |
Lead Shape | Through Hole |
If your digital signals need to be converted into analog then this 5962-8967101LA DAC converter from Analog Devices will easily accomplish that that. This device's digital interface is parallel. This device is based on R-2R architecture. It has a current output. This DAC has a resolution of 12bit. This DAC has a temperature range of -55 °C to 125 °C. This device comes in tube packaging. This device uses a single power supply.