Texas Instruments 5962-8968701KA Bus Transceivers
Bus XCVR Single 8-CH 3-ST/Open Collector 24-Pin CFPAK Tube
Product Technical Specifications
Not Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.29(Max) |
Package Width | 9.53(Max) |
Package Length | 16.26(Max) |
PCB changed | 24 |
Standard Package Name | FPAK |
Supplier Package | CFPAK |
24 | |
Lead Shape | Flat |
