Analog Devices5962-8980501CARMS to DC Converters
RMS to DC Converter 125V 2000uA 2300kHz 14-Pin SBCDIP Tube
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
2300 | |
125 | |
30 | |
5 | |
36 | |
±3 | |
±18 | |
0 | |
7 | |
2000 | |
500 | |
-55 | |
125 | |
Extended | |
Tube | |
Mounting | Through Hole |
Package Height | 3.56(Max) |
Package Width | 7.87(Max) |
Package Length | 19.43(Max) |
PCB changed | 14 |
Standard Package Name | DIP |
Supplier Package | SBCDIP |
14 | |
Lead Shape | Through Hole |
This 5962-8980501CA RMS to DC converter from Analog Devices will handle your ac signals with high-accuracy. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This RMS to DC converter has an operating temperature range of -55 °C to 125 °C.
EDA / CAD Models |