Analog Devices5962-8980501IARMS to DC Converters
RMS to DC Converter 125V 2000uA 2300kHz 10-Pin TO-100 Tube
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
2300 | |
125 | |
30 | |
5 | |
36 | |
±3 | |
±18 | |
0 | |
7 | |
2000 | |
500 | |
-55 | |
125 | |
Extended | |
Tube | |
Diameter | 9.4(Max) |
Mounting | Through Hole |
Package Height | 4.7(Max) |
PCB changed | 10 |
Standard Package Name | TO |
Supplier Package | TO-100 |
10 |
EDA / CAD Models |