Analog Devices5962-8980901EAAnalog Dividers and Multipliers
Analog Multiplier/Divider 2Bit 16-Pin SBCDIP Tube
Not Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 2.41 |
Package Width | 7.37 |
Package Length | 20.32 |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | SBCDIP |
16 | |
Lead Shape | Through Hole |
Perform real-time calculations in your electronic circuit by implementing this 5962-8980901EA analog multiplier and divider from Analog Devices. It has a single output. Its typical dual supply voltage is ±5|±9|±12 V, with a minimum of ±4.5 V and maximum of ±15 V. This part has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This device uses dual power supplies.
EDA / CAD Models |