Analog Devices5962-9053701VCAAnalog Dividers and Multipliers
Analog Multiplier/Divider 4Bit 14-Pin CDIP Tube
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Analog Multiplier/Divider | |
4 | |
4 | |
Single | |
-55 | |
125 | |
Tube | |
Mounting | Through Hole |
Package Height | 3.56(Max) |
Package Width | 7.87(Max) |
Package Length | 19.94(Max) |
PCB changed | 14 |
Standard Package Name | DIP |
Supplier Package | CDIP |
14 | |
Lead Shape | Through Hole |