EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.51(Min) |
Package Width | 7.11(Max) |
Package Length | 10.16(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | CDIP |
Pin Count | 8 |
Lead Shape | Through Hole |
This regulator 5962-9065002PA controller made by Texas Instruments is a DC voltage regulator that maintains the output voltage without any switching noise. With an adjustable output that has a voltage of 2.5 to 35 V, this is power management at its best. This MOSFET controller has an input voltage of -1 to 40 V. It operates in Linear mode. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This MOSFET controller has an operating temperature range of -55 °C to 125 °C.