Analog Devices5962-9067101MRASensor and Detector Interface
LVDT Signal Conditioner 20-Pin SBCDIP Tube
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Sensor Conditioner | |
Analog | |
Digital | |
-55 | |
125 | |
Tube | |
Mounting | Through Hole |
Package Height | 2.16 |
Package Width | 7.37 |
Package Length | 25.4 |
PCB changed | 20 |
Standard Package Name | DIP |
Supplier Package | SBCDIP |
20 | |
Lead Shape | Through Hole |