Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
BCT | |
Buffer/Line Driver | |
1 | |
10 | |
10 | |
0 | |
10 | |
2 Low | |
No | |
Non-Inverting | |
BiCMOS | |
Single-Ended | |
3-State | |
5 | |
-55 | |
125 | |
Military | |
Tube | |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.38(Min) |
Package Width | 7.62(Max) |
Package Length | 32.51(Max) |
PCB changed | 24 |
Standard Package Name | DIP |
Supplier Package | CDIP |
24 | |
Lead Shape | Through Hole |