Texas Instruments5962-9088901MDABuffers and Line Drivers
Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin CFPAK Tube
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.03(Max) |
Package Width | 6.6(Max) |
Package Length | 9.91(Max) |
PCB changed | 14 |
Standard Package Name | FPAK |
Supplier Package | CFPAK |
14 | |
Lead Shape | Flat |
EDA / CAD Models |