Texas Instruments5962-9094001MRABus Transceivers
Bus XCVR Single 8-CH 3-ST 20-Pin CDIP Tube
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.56(Max) |
Package Width | 7.62(Max) |
Package Length | 26.92(Max) |
PCB changed | 20 |
Standard Package Name | DIP |
Supplier Package | CDIP |
20 | |
Lead Shape | Through Hole |
EDA / CAD Models |