50% Off

Analog Devices5962-9152101MXAAnalog to Digital Converters - ADCs

4-Channel Single ADC SAR 116ksps 12-bit Parallel 28-Pin CDIP Tube

This 5962-9152101MXA ADC from Analog Devices uses a transducer to convert real world physical signals into analog electrical signals before it converts analog signals to digital data. It has a single-ended input signal. This device is based on SAR architecture. Its maximum power dissipation is 150 mW. This device's digital interface is parallel. This ADC has a resolution of 12bit. This ADC has an input voltage of ±10 V. Its typical dual supply voltage is ±5 V, with a minimum of ±4.75 V and maximum of ±5.25 V. This ADC has a temperature range of -55 °C to 125 °C.

1 part: Ships today

    Total$190.92Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2236+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Philippines
      • In Stock: 1 part
      • Price: $190.92