Teledyne e2v5962-9153701MXA(NSC)Logic Gates
AND/NAND Gate 5-Element 2-IN ECL 24-Pin CDIP
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
ECL | |
AND/NAND | |
5 | |
2-IN | |
0 | |
0 | |
2-OP Plus One Function | |
1.8@-4.2V to -5.7V | |
3.4 | |
ECL | |
-5.7 | |
-5 | |
-4.2 | |
-55 | |
125 | |
Military | |
Mounting | Through Hole |
Package Height | 4.67 |
Package Width | 20.19 |
Package Length | 34.8 |
PCB changed | 24 |
Standard Package Name | DIP |
Supplier Package | CDIP |
24 | |
Lead Shape | Through Hole |