Texas Instruments5962-9162303MXAVideo Processors
Video Proc 5V 265mA 145-Pin CPGA Tray
Not Compliant | |
3A001a.2.c. | |
NRND | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.69(Max) |
Package Width | 40.38(Max) |
Package Length | 40.38(Max) |
PCB changed | 145 |
Standard Package Name | PGA |
Supplier Package | CPGA |
145 | |
Lead Shape | Through Hole |
EDA / CAD Models |