Teledyne e2v5962-9172201M2ACounter Shift Registers
Counter Single 4-Bit Binary UP 20-Pin CLLCC
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Binary | |
ACT | |
Counter | |
UP Counter | |
1 | |
4 | |
2 | |
0 | |
4 | |
4 | |
Asynchronous | |
Uni-Directional | |
Positive-Edge | |
9.5@4.5V | |
14 | |
CMOS | |
4.5 | |
5 | |
5.5 | |
3.5 | |
50 | |
Yes | |
Yes | |
-55 | |
125 | |
Military | |
Mounting | Surface Mount |
Package Height | 1.91(Max) |
Package Width | 8.89 |
Package Length | 8.89 |
PCB changed | 20 |
Standard Package Name | LCC |
Supplier Package | CLLCC |
20 | |
Lead Shape | No Lead |
Do you want to convert between parallel and serial interfaces? If so, this binary 5962-9172201M2A counter shift register from e2v Aerospace & Defense is for you! This counter shift register has an operating temperature range of -55 °C to 125 °C. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.