Texas Instruments5962-9172601MLALogic and Timing Misc
Scan Test Device -55°C to 125°C 24-Pin CDIP Tube
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.38(Min) |
Package Width | 7.62(Max) |
Package Length | 32.51(Max) |
PCB changed | 24 |
Standard Package Name | DIP |
Supplier Package | CDIP |
24 | |
Lead Shape | Through Hole |
Amplify analog and digital signals by driving the input to the transmission line with this 5962-9172601MLA buffer and line driver from Texas Instruments. With a 3-state output, this is power management at its best. This line driver has an operating temperature range of -55 °C to 125 °C. This device comes in tube packaging. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. It has 8 channels per chip.
EDA / CAD Models |