EU RoHS | Not Compliant |
ECCN (US) | 3A001a.1.c. |
Part Status | Obsolete |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Analog Switch |
Configuration | Quad SPST |
Switch Architecture | SPST |
Number of Channels per Chip | 4 |
Number of Inputs per Chip | 4 |
Number of Outputs per Chip | 4 |
Chip Enable Signals | Yes |
Polarity | Non-Inverting |
Maximum Turn-On Time (ns) | 450@12V |
Maximum Turn-Off Time (ns) | 200@12V |
Input Signal Type | Single |
Output Signal Type | Single |
Minimum Single Supply Voltage (V) | 13 |
Typical Single Supply Voltage (V) | 15|18|24|28 |
Maximum Single Supply Voltage (V) | 36 |
Minimum Dual Supply Voltage (V) | ±7 |
Typical Dual Supply Voltage (V) | ±12|±15|±18|±9 |
Maximum Dual Supply Voltage (V) | ±22 |
Typical Supply Current (mA) | 0.015@16.5V/-0.001@-16.5V@-55C to 125C |
Maximum Supply Current (mA) | 0.1@16.5V@-55C to 125C/-0.001@-16.5V |
Maximum High Level Output Current (mA) | 30 |
Maximum On Resistance (Ohm) | 160@10.8V |
Maximum On Resistance Range (Ohm) | 150 to 250 |
Power Supply Type | Dual|Single |
Maximum Power Dissipation (mW) | 900 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Military |
Mounting | Through Hole |
Package Height | 3.94(Max) |
Package Width | 7.62(Max) |
Package Length | 19.56(Max) |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | CDIP |
Pin Count | 16 |
Lead Shape | Through Hole |