Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Voltage Controlled Oscillator (VCO) | |
1.1 | |
25 | |
1.1 to 25 | |
1.1 to 25 | |
45 | |
50 | |
Squarewave | |
4.5 | |
5.5 | |
5 | |
0 to 5 | |
-55 | |
125 | |
Military | |
Tube | |
Mounting | Through Hole |
Package Height | 3.56(Max) |
Package Width | 7.19(Max) |
Package Length | 19.94(Max) |
PCB changed | 14 |
Standard Package Name | DIP |
Supplier Package | CDIP |
14 | |
Lead Shape | Through Hole |
EDA / CAD Models |