Teledyne e2v5962-9217601MSA(E2VNSCFG)Buffers and Line Drivers
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin CPAK
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
ACQ | |
Buffer/Line Driver | |
2 | |
8 | |
8 | |
0 | |
8 | |
2 Low | |
No | |
Non-Inverting | |
11@3V|8@4.5V | |
12.5 | |
CMOS | |
Single-Ended | |
3-State | |
24 | |
-24 | |
3 | |
3.3|5 | |
5.5 | |
8 | |
50 | |
500 | |
-55 | |
125 | |
Military | |
Mounting | Surface Mount |
Package Height | 1.91 |
Package Width | 7.24(Max) |
Package Length | 13.72(Max) |
PCB changed | 20 |
Standard Package Name | FPAK |
Supplier Package | CPAK |
20 |