Texas Instruments5962-9221701MRALatches

Latch Transparent 3-ST 8-CH D-Type 20-Pin CDIP Tube

Texas Instruments' d-type 5962-9221701MRA low-level latch is an electronic circuit that can store state information and is used as data storage elements. With a 3-state output, this is power management at its best. This latch has an operating temperature range of -55 °C to 125 °C. This device comes in tube packaging. It has 8 channels per chip. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.

No Stock Available

Quantity Increments of 20 Minimum 60
  • Manufacturer Lead Time:
    18 weeks
    • Price: $19.712
    1. 51+$19.712
    2. 100+$19.515
    3. 250+$11.985
    4. 500+$11.920