Analog Devices5962-9313101M2AVideo Amplifiers
Video Amp Single ±18V 20-Pin CLLCC Tube
Not Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.54(Max) |
Package Width | 9.09(Max) |
Package Length | 9.09(Max) |
PCB changed | 20 |
Standard Package Name | LCC |
Supplier Package | CLLCC |
20 | |
Lead Shape | No Lead |
The infinite open-loop gain, high input impedance and low output impedance of this current feedback amplifier 5962-9313101M2A OP amp from Analog Devices produces a large amount of gain. Its typical dual supply voltage is ±5|±15 V, with a minimum of ±4.5 V and maximum of ±18 V. This op amp has a temperature range of -55 °C to 125 °C. This device uses dual power supplies. It has a single channel per chip.
EDA / CAD Models |