Analog Devices5962-9316401MXAAnalog to Digital Converters - ADCs
1-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SBCDIP Tube
Not Compliant | |
3A001a.2.c. | |
NRND | |
8542.39.00.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 4.2(Max) mm |
Package Width | 15.49(Max) mm |
Package Length | 37.85(Max) mm |
PCB changed | 28 |
Standard Package Name | DIP |
Supplier Package | SBCDIP |
28 | |
Lead Shape | Through Hole |
This 5962-9316401MXA made by Analog Devices ADC is great for converting continuous analog signals into digital data. It has a single-ended input signal. Its maximum power dissipation is 575 mW. This device's digital interface is parallel. This device is based on SAR architecture. This ADC has a resolution of 12bit. This ADC has an input voltage of 10 V/20V|±5V/±10V. Its typical dual supply voltage is ±12|±15 V, with a minimum of ±11.4 V and maximum of ±16.5 V. This ADC has a minimum operating temperature of -55 °C and a maximum of 125 °C.