Analog Devices5962-9319004MPAPWM and Resonant Controllers
Current Mode PWM Controller 1A 8-Pin CDIP N
Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Current Mode PWM Controller | |
Current | |
1 | |
268(Max) | |
46(Min) | |
1000(Max) | |
15 | |
15 | |
10 | |
1000 | |
No | |
No | |
No | |
-55 | |
125 | |
Military | |
Mounting | Through Hole |
Package Height | 3.56(Max) |
Package Width | 7.87(Max) |
Package Length | 10.29(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | CDIP N |
8 | |
Lead Shape | Through Hole |