Texas Instruments5962-9320001QXALatches
Latch Transparent 3-ST 16-CH D-Type 48-Pin CFPAK Tube
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.05(Max) |
Package Width | 9.91(Max) |
Package Length | 16.26(Max) |
PCB changed | 48 |
Standard Package Name | FPAK |
Supplier Package | CFPAK |
48 | |
Lead Shape | Flat |
Texas Instruments' d-type 5962-9320001QXA low-level latch is an electronic circuit that can store state information and is used as data storage elements. With a 3-state output, this is power management at its best. This latch has an operating temperature range of -55 °C to 125 °C. This device comes in tube packaging. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. It has 16 channels per chip.
EDA / CAD Models |