Analog Devices5962-9321401MEAVoltage References
V-Ref Programmable ±10V 10mA 16-Pin CDIP Tube
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.56(Max) |
Package Width | 7.87(Max) |
Package Length | 21.34(Max) |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | CDIP |
16 | |
Lead Shape | Through Hole |
Even in the event of large power supply variations, this 5962-9321401MEA voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. It has an initial accuracy of 0.02%. With an output that has a voltage of ±10 V, this is power management at its best. The best way to provide power to your application is by using this, which needs a voltage lower than 36 V. This voltage reference circuit supports series topology. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage reference circuit has an operating temperature range of -55 °C to 125 °C.