Texas Instruments5962-9321601QPAOperational Amplifiers - Op Amps
Op Amp Single Wideband Amplifier ±22V/44V 8-Pin CDIP Tube
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.51(Min) |
Package Width | 7.11(Max) |
Package Length | 10.16(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | CDIP |
8 | |
Lead Shape | Through Hole |
EDA / CAD Models |