Texas Instruments5962-9326501V2ALow Dropout Controllers
LDO Cntrlr REG Fixed 2V 400mA 20-Pin CLLCC Tube
Not Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.03(Max) |
Package Width | 9.09(Max) |
Package Length | 9.09(Max) |
PCB changed | 20 |
Standard Package Name | LCC |
Supplier Package | CLLCC |
20 | |
Lead Shape | No Lead |
EDA / CAD Models |