Texas Instruments5962-9451304MPAPWM and Resonant Controllers

Current Mode PWM Controller -0.1V to 11V 1000kHz 8-Pin CDIP Tube

Never worry about a stable current not being supplied by using this 5962-9451304MPA current controller by Texas Instruments. This current mode controller supports boost|flyback|forward topology. Its single PWM output produces a current of 1000(Max) mA. This part offers a switching frequency of 1000 kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a maximum of 12 V. This current mode controller has an operating temperature range of -55 °C to 125 °C. This current mode controller's maximum duty cycle is 50 %.

No Stock Available

Quantity Increments of 1 Minimum 25
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    18 weeks
    • Price: