50% Off
Analog Devices5962-9451802MLADigital to Analog Converters - DACs
DAC 2-CH Segment 12-bit 24-Pin CDIP Tube
Not Compliant | |
3A001a.2.c. | |
Active | |
8542.39.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.56(Max) mm |
Package Width | 7.87(Max) mm |
Package Length | 32.51(Max) mm |
PCB changed | 24 |
Standard Package Name | DIP |
Supplier Package | CDIP |
24 | |
Lead Shape | Through Hole |
By using Analog Devices' 5962-9451802MLA DAC converter, you'll easily be able to recover important audio and video signals from a digital stream of data. This device's digital interface is parallel. This device is based on Segment architecture. It has a voltage output. This DAC has a resolution of 12bit. Its typical dual supply voltage is ±15 V, with a minimum of ±14.25 V and maximum of ±15.75 V. This DAC has a temperature range of -55 °C to 125 °C. This device comes in tube packaging. This device uses dual power supplies.