Texas Instruments5962-9452601QPALinear Comparators
Comparator Dual R-R O/P ±15V/30V 8-Pin CDIP Tube
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.51(Min) |
Package Width | 7.11(Max) |
Package Length | 10.16(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | CDIP |
8 | |
Lead Shape | Through Hole |
Find out the larger of two input signals with this electronic 5962-9452601QPA comparator circuit from Texas Instruments. It has an open collector output. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±1 V and maximum of ±15 V. This comparator has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 channels per chip. This device is made with bipolar technology. This device uses one or two power supplies.
EDA / CAD Models |