Texas Instruments5962-9455502VKAPWM and Resonant Controllers
Current Mode PWM Controller/Voltage Mode PWM Controller 500mA 1000kHz 24-Pin CFPAK Tube
Not Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.29(Max) |
Package Width | 9.53(Max) |
Package Length | 16.26(Max) |
PCB changed | 24 |
Standard Package Name | FPAK |
Supplier Package | CFPAK |
24 | |
Lead Shape | Flat |
EDA / CAD Models |