Texas Instruments5962-9555101QPALinear Comparators
Comparator Dual R-R O/P 16V 8-Pin CDIP Tube
Not Compliant | |
EAR99 | |
Active | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.51(Min) |
Package Width | 7.11(Max) |
Package Length | 10.16(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | CDIP |
8 | |
Lead Shape | Through Hole |
Differentiate between two input voltage signals and output the larger of the two with this specially engineered 5962-9555101QPA comparator circuit from Texas Instruments. It has an open drain output. Its maximum power dissipation is 1050 mW. This comparator has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device is made with linCMOS technology. This device uses a single power supply. It has 2 channels per chip.
EDA / CAD Models |