Texas Instruments5962-9555201Q2AOperational Amplifiers - Op Amps
Op Amp Dual Low Noise Amplifier R-R O/P ±8V/16V 20-Pin CLLCC Tube
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.03(Max) |
Package Width | 9.09(Max) |
Package Length | 9.09(Max) |
PCB changed | 20 |
Standard Package Name | LCC |
Supplier Package | CLLCC |
20 | |
Lead Shape | No Lead |
EDA / CAD Models |