ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Logic Family | LVT |
Logic Function | Bus Transceiver |
Data Flow Direction | Bi-Directional |
Number of Elements per Chip | 2 |
Number of Channels per Chip | 16 |
Number of Selection Inputs per Element | 0 |
Number of Output Enables per Element | 1 Low |
Number of Input Enables per Element | 0 |
Number of Direction Control Inputs | 1 Low/High |
Bus Hold | Yes |
Polarity | Non-Inverting |
Absolute Propagation Delay Time (ns) | 7 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 4.5@3.3V|4.6@2.7V |
Propagation Delay Test Condition (pF) | 50 |
Process Technology | BiCMOS |
Input Level | LVTTL |
Output Level | LVTTL |
Output Type | 3-State |
Maximum Low Level Output Current (mA) | 48 |
Maximum High Level Output Current (mA) | -24 |
Maximum Quiescent Current (uA) | 5000 |
Minimum Operating Supply Voltage (V) | 2.7 |
Maximum Operating Supply Voltage (V) | 3.6 |
Tolerant I/Os (V) | 5 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Military |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 3.05(Max) |
Package Width | 9.91(Max) |
Package Length | 16.26(Max) |
PCB changed | 48 |
Standard Package Name | FPAK |
Supplier Package | CFPAK |
Pin Count | 48 |
Lead Shape | Flat |