Analog Devices5962-9689201VJADigital to Analog Converters - DACs
DAC 1-CH Current Steering 12-bit 24-Pin SBCDIP Tube
Not Compliant | |
3A001a.2.c. | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
General Purpose | |
Current Steering | |
12bit | |
1 | |
1 | |
0.4 | |
Parallel | |
Current | |
Bipolar|Unipolar | |
External|Internal | |
±11.4 | |
±12 | |
±16.5 | |
Dual | |
345 | |
±0.75LSB | |
±0.25%FSR | |
No | |
-55 | |
125 | |
Tube | |
Military | |
Mounting | Through Hole |
Package Height | 3.81(Max) |
Package Width | 15.49(Max) |
Package Length | 32.77(Max) |
PCB changed | 24 |
Standard Package Name | DIP |
Supplier Package | SBCDIP |
24 | |
Lead Shape | Through Hole |