Texas Instruments5962-9751301QPASupervisory Circuits
Processor Supervisor 4.55V 1 Active Low 8-Pin CDIP Tube
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.51(Min) |
Package Width | 7.11(Max) |
Package Length | 10.16(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | CDIP |
8 | |
Lead Shape | Through Hole |
Protect your sensitive components from overvoltages or undervoltage situations with this supply voltage supervisory 5962-9751301QPA voltage monitor IC from Texas Instruments. This device has a maximum power dissipation of 1050 mW. Its maximum power dissipation is 1050 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a typical reset threshold voltage of 4.55 V, with a minimum of 4.47 V and a maximum of 4.63 V. This device has a minimum operating supply voltage of 2 V and a maximum of 6 V. This voltage supervisor IC has an operating temperature range of -55 °C to 125 °C.
EDA / CAD Models |