Texas Instruments5962-9754701QFALogic Comparators
Magnitude Comparator 4-Bit Non-Inverting 16-Pin CFPAK Tube
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.03(Max) |
Package Width | 7.24(Max) |
Package Length | 10.92(Max) |
PCB changed | 16 |
Standard Package Name | FPAK |
Supplier Package | CFPAK |
16 | |
Lead Shape | Flat |
EDA / CAD Models |