EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.01 |
Automotive | No |
PPAP | No |
Number of Channels per Chip | 2 |
Transmit FIFO (byte) | 16 |
Receive FIFO (byte) | 16 |
Maximum Data Rate | 1MBd |
Transmitter and Receiver FIFO Counter | No |
Minimum Operating Supply Voltage (V) | 4.75 |
Maximum Operating Supply Voltage (V) | 5.25 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Supply Current (mA) | 50 |
Maximum Power Dissipation (mW) | 1730 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
DMA Support | Yes |
False Start Bit Detection | No |
Automatic Software Flow Control | No |
Automatic Hardware Flow Control | Yes |
Supplier Temperature Grade | Military |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 3.56 |
Package Width | 12.51 |
Package Length | 12.51 |
PCB changed | 68 |
Standard Package Name | FPAK |
Supplier Package | CFPAK |
Pin Count | 68 |
Lead Shape | Flat |