Texas Instruments5962-9755301QCAMonostable Multivibrators
Monostable Multivibrator Single-Element -55°C 125°C 14-Pin CDIP Tube
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.56(Max) |
Package Width | 7.19(Max) |
Package Length | 19.94(Max) |
PCB changed | 14 |
Standard Package Name | DIP |
Supplier Package | CDIP |
14 | |
Lead Shape | Through Hole |
Texas Instruments' 5962-9755301QCA monostable multivibrator allows you to relax - a short pulse will notify you when a chosen condition within your circuit is met. This monostable multivibrator has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.
EDA / CAD Models |