Texas Instruments5962-9866101VXADigital Signal Processors - DSPs
DSP Floating-Point 32bit 140MHz 1120MIPS 429-Pin CFCBGA Tray
Not Compliant | |
3A991a.2. | |
Active | |
8542.31.00.35 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.6(Max) |
Package Width | 27.2(Max) |
Package Length | 27.2(Max) |
PCB changed | 429 |
Standard Package Name | BGA |
Supplier Package | CFCBGA |
429 |
EDA / CAD Models |