Supplier Unconfirmed | |
Active | |
Automotive | No |
PPAP | No |
80860 | |
RISC | |
64 | |
33 | |
0 | |
0 | |
0 | |
No | |
0 | |
0 | |
0 | |
0 | |
0 | |
4.75 | |
5 | |
5.25 | |
3500 | |
-55 | |
125 | |
Mounting | Surface Mount |
Package Height | 2.92(Max) mm |
Package Width | 34.16(Max) mm |
Package Length | 34.16(Max) mm |
PCB changed | 196 |
Standard Package Name | QFP |
Supplier Package | CQFP |
196 | |
Lead Shape | Gull-wing |