Compliant with Exemption | |
3A001A2C | |
Active | |
8542.39.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.84(Max) |
Package Width | 15.15(Max) |
Package Length | 15.15(Max) |
PCB changed | 196 |
Supplier Package | CCGA |
196 |
EDA / CAD Models |