Honeywell5962H9853701QXCSRAM Chip
SRAM Chip Async Single 5V 1M-bit 128K x 8 25ns 32-Pin CFPAK
Supplier Unconfirmed | |
3A001.a.1.a | |
Active | |
8542.32.00.41 | |
Automotive | No |
PPAP | No |
1M | |
128K | |
8 | |
17 | |
1 | |
Asynchronous | |
25 | |
4.5 | |
5 | |
5.5 | |
240 | |
-55 | |
125 | |
Military | |
Mounting | Surface Mount |
Package Height | 3.43 |
Package Width | 15.24 |
Package Length | 20.83 |
PCB changed | 32 |
Standard Package Name | FPAK |
Supplier Package | CFPAK |
32 | |
Lead Shape | Flat |