Texas Instruments5962L0052401VGALinear Comparators
Comparator Single ±15V/30V 8-Pin TO-99 Tray
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Diameter | 9.4(Max) |
Mounting | Through Hole |
Package Height | 4.7(Max) |
PCB changed | 8 |
Standard Package Name | TO |
Supplier Package | TO-99 |
8 |
EDA / CAD Models |