Texas Instruments5962L0620601VZAOperational Amplifiers - Op Amps
Op Amp Dual Precision Amplifier R-R O/P 5V 10-Pin CSOIC Tray
Not Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.78 |
Package Width | 6.12 |
Package Length | 6.86(Max) |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | CSOIC |
10 | |
Lead Shape | Gull-wing |
Amplify signals with this simple general purpose amplifier 5962L0620601VZA OP amp from Texas Instruments. Its maximum power dissipation is 714 mW. This op amp has a temperature range of -55 °C to 125 °C. It has 2 channels per chip. This device uses a single power supply.
EDA / CAD Models |