Analog Devices5962L1223302VXASpecial Purpose Amplifiers
SP Amp Current Sense Amp Single 5.5V 10-Pin CFPAK Tube
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.92(Max) |
Package Width | 6.6(Max) |
Package Length | 7.37(Max) |
PCB changed | 10 |
Standard Package Name | FPAK |
Supplier Package | CFPAK |
10 | |
Lead Shape | Flat |
EDA / CAD Models |