EU RoHS | Compliant |
ECCN (US) | 3A001.a.2.c |
Part Status | Active |
HTS | 8542.32.00.41 |
Automotive | No |
PPAP | No |
Module | SRAM Module |
Subcategory | Asynchronous |
Module Density | 16Mbit |
Organization | 4Mx4 |
Number of Chip per Module | 4 |
Chip Density (bit) | 4M |
Data Bus Width (bit) | 4 |
Max. Access Time (ns) | 18 |
Chip Configuration | 512Kx8 |
Chip Package Type | 68-MQFPT |
Minimum Operating Supply Voltage (V) | 3 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Operating Current (mA) | 170 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Military |
ECC Support | No |
PLL | No |
SPD EEPROM Support | No |
Self Refresh | No |
Mounting | Surface Mount |
Package Height | 4.7(Max) |
Package Width | 64.14(Max) |
Package Length | 64.14(Max) |
PCB changed | 68 |
Standard Package Name | QFP |
Supplier Package | MQFP-T |
Pin Count | 68 |