Not Compliant | |
5A991a. | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Modulator | |
Quadrature | |
No | |
2500 | |
2.7 | |
5.25 | |
340 | |
-55 | |
125 | |
Tube | |
Mounting | Surface Mount |
Package Height | 2.92(Max) |
Package Width | 7.24(Max) |
Package Length | 11.18(Max) |
PCB changed | 16 |
Standard Package Name | FPAK |
Supplier Package | CFPAK |
16 | |
Lead Shape | Flat |
EDA / CAD Models |