Analog Devices5962R1123901VHARF Detectors
RF Detector 50MHz to 6000MHz 10-Pin CFPAK Tray
Not Compliant | |
5A991a. | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
50 to 6000 | |
2.53(Typ)@5dBm | |
2.7 | |
5.5 | |
80 | |
167 | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 2.29(Max) |
Package Width | 6.6(Max) |
Package Length | 7.11(Max) |
PCB changed | 10 |
Standard Package Name | FPAK |
Supplier Package | CFPAK |
10 | |
Lead Shape | Flat |