Analog Devices5962R8757103VXATemperature and Humidity Sensors
Temp Sensor Analog 2-Pin CFPAK Tray
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
IC | |
Analog | |
4 | |
12|15|18|24|5|9 | |
30 | |
150 | |
-55 | |
Military | |
Tray | |
Mounting | Surface Mount |
Package Height | 6.35(Max) |
Package Width | 1.27(Max) |
Package Length | 2.36(Max) |
PCB changed | 2 |
Standard Package Name | FPAK |
Supplier Package | CFPAK |
2 | |
Lead Shape | Flat |